Six-pin, through-hole mounted resistor network featuring three isolated 150-ohm resistors, each with 200mW power rating and 2% tolerance. This SIP package offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range. Contact plating includes copper, tin, and silver, with a DC rated voltage of 100V. The component is lead-free, RoHS compliant, and supplied in bulk packaging.
CTS 77063151P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.608inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 770 |
| Terminal Pitch | 2.54mm |
| Termination | Radial |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77063151P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.