Eight-pin, single in-line package (SIP) resistor network featuring seven isolated 22kΩ thick film resistors with 2% tolerance. This through-hole component offers a power dissipation of 1.1W total, with 100mW per element, and operates across a temperature range of -55°C to 125°C. Contact plating includes copper, tin, and silver, with a 2.54mm lead pitch and 100V DC rated voltage. The RoHS compliant, lead-free device is supplied in bulk packaging.
CTS 77081223P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 1.1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081223P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.