Four-resistor network with 22kR resistance and 2% tolerance, featuring isolated circuitry and through-hole mounting in an 8-pin SIP package. This thick film resistor array operates from -55°C to 125°C, with a DC rated voltage of 100V and 100mW power per element. Contact plating includes copper, tin, and silver, with a terminal pitch of 2.54mm. The component is lead-free, RoHS compliant, and supplied in bulk packaging.
CTS 77083223P technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 770 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 77083223P to view detailed technical specifications.
No datasheet is available for this part.