CTS 801-040-X5U0-222M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 801-040 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 801-040-X5U0-222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.