Cap Ceramic Single 0.001uF 500V X7R 10% (13.97 X 3.015mm) Radial 9.52mm 125°C
CTS 811-040-X7R0-102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 811-040 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 811-040-X7R0-102K to view detailed technical specifications.
No datasheet is available for this part.