CTS 811-580-Z5U0-203Z LF technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 9.53 |
| Product Height (mm) | 3.96(Max) |
| Product Diameter (mm) | 15.06(Max) |
| Size (mm) | 15.06 X 3.96 |
| Capacitance | 0.02uF |
| Voltage | 600VDC |
| DC Rated Voltage | 600VDC |
| Tolerance | -20% to 80% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 811-580-Z5U0-203Z LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.