CTS 831-000-P2G0-150J technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Dielectric | P2G |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 831-000-P2G0-150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.