CTS 831-082-Z5D0-221J technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | Z5D |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 831-082-Z5D0-221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.