CTS 838-040-X7R0-101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 838-040 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 838-040-X7R0-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.