CTS 838-546-X5E0-471K LF technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 6.35 |
| Product Depth (mm) | 3.96(Max) |
| Product Diameter (mm) | 7.37(Max) |
| Size (mm) | 7.37 X 3.96 |
| Capacitance | 470pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X5E |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Microwave Application | No |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 838-546-X5E0-471K LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.