Cap Ceramic Single 0.0047uF 1000V X5U 20% (16.76 X 3.05mm) Radial 9.52mm 125°C
CTS 848-040-X5U0-472M technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.76 X 3.05mm |
| Terminal Pitch | 9.52mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 848-040-X5U0-472M to view detailed technical specifications.
No datasheet is available for this part.