CTS 875-591-Z5U0-103Z technical specifications.
| Capacitance | 10nF |
| Dielectric | Z5U |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 875-591-Z5U0-103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.