This aluminum heat sink is made from alloy 6063 material and features a forged fin style. It is designed for BGA device cooling and is attached via adhesive method. The heat sink measures 18.6mm in length and depth, and 17.6mm in height. It has a black anodized finish.
CTS AER19-19-18CBT411 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18.6mm |
| Mounting | Adhesive |
| Product Depth | 18.6mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER19-19-18CBT411 to view detailed technical specifications.
No datasheet is available for this part.