This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for BGA device cooling and is attached using an adhesive method. The heat sink has a black anodized finish and measures 18.6mm in length and depth, with a height of 20.6mm. It is mounted using a clip attachment method.
CTS AER19-19-21CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18.6mm |
| Mounting | Clip |
| Product Depth | 18.6mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER19-19-21CB-/T to view detailed technical specifications.
No datasheet is available for this part.