This heat sink is constructed from aluminum alloy 6063 with a forged fin style and a black anodized finish. It is designed for attachment via adhesive and is suitable for use with BGA devices. The heat sink measures 28.6mm in length and 20.6mm in height, with a mounting style of clip.
CTS AER29-29-21CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Clip |
| Product Depth | 28.6mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER29-29-21CB-/S to view detailed technical specifications.
No datasheet is available for this part.