
Forged aluminum heat sink, black anodized finish, designed for BGA packages. Features a square, finned shape with 19mm length and 19mm width, standing 6.3mm high. Mounts via adhesive tape for ASIC cooling applications. Offers a thermal resistance of 7.1°C/W at 100 LFM forced air flow. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS APF19-19-06CB/A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 100 |
| Series | APF |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.1°C/W |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for CTS APF19-19-06CB/A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
