Heat Sink Passive BGA Pin Array Aluminum 6063 12.48°C/W Black Anodized
CTS APR21-21-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 20.6mm |
| Product Depth | 20.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR21-21-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.