CTS's APR55-55-28CB/A01 is a passive heat sink made from aluminum 6063 with a pin array fin style. It is designed for BGA attachment via a clip method. The heat sink measures 54.6mm in length and depth, with a height of 27.6mm. The surface finish is black anodized.
CTS APR55-55-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 54.6mm |
| Product Depth | 54.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS APR55-55-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.