CTS ATS037SM-T technical specifications.
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 150R |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS037SM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
