CTS ATS050 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 5.0688MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.145inch |
| Lead Free | Lead Free |
| Length | 0.427inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 5.0688 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 80R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
