
The ATS061 is a 6.144MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 20pF. The crystal is available in a through-hole package with a height of 3.68mm, length of 10.85mm, and width of 4.5mm. It is packaged in tape and reel quantities of 100 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS ATS061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6.144MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS |
| Series Resistance | 80R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
