CTS ATS130BSM-1E technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.1mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS130BSM-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
