
The ATS143BSM-1E is a 14.31818 MHz crystal with a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm. It features a fundamental mode of oscillation and a series resistance of 40 ohms. The crystal is packaged in a 2-pin HC-49/US SM metal can package with a seated plane height of 4.3 mm and a pin pitch of 8.5 mm. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
CTS ATS143BSM-1E technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SM |
| Package Description | Metal Can Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.1 |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 4.3(Max) |
| Seated Plane Height (mm) | 4.3(Max) |
| Pin Pitch (mm) | 8.5 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.31818MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS ATS143BSM-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.