CTS ATS160SM-T technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 40R |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS160SM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
