The ATS204SM-T is a 20.48MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 20pF. The crystal is available in a lead-free, SMD/SMT termination package, compliant with ROHS standards, and is packaged in tape and reel quantities of 1000.
CTS ATS204SM-T technical specifications.
| Frequency | 20.48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 20.4 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS-SM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for CTS ATS204SM-T to view detailed technical specifications.
No datasheet is available for this part.