
Passive pin fin array heat sink, extruded aluminum with anodized black finish. Features omnidirectional cooling with a square fin shape, measuring 23.11mm width and length, 9.02mm height, and 23.114mm depth. Offers a natural thermal resistance of 26.9°C/W and 9.6°C/W at 100 LFM forced air flow. Designed for ASIC cooling, with lead-free and RoHS compliant construction, utilizing adhesive mounting.
CTS BDN09-3CB/A01 technical specifications.
| Color | Black |
| Depth | 23.114mm |
| Finish | Anodized |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 23.114mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 26.9°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BDN |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9.6°C/W |
| Thickness | 2.29mm |
| Type | Passive |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for CTS BDN09-3CB/A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
