HCMOS Output Clock Oscillator, 37.4MHz Nom,
CTS CA20C3747PMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS CA20C3747PMT to view detailed technical specifications.
No datasheet is available for this part.