CTS CB1V8-3I-30M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Series | CB1V8 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB1V8-3I-30M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.