
The CB3-3C-16M6667 is a surface mount oscillator with a frequency of 16.6667MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The oscillator has a maximum supply current of 25mA and is packaged in a tape and reel format. It is RoHS compliant and features a gold contact plating. The oscillator measures 0.276inch in length, 0.197inch in width, and 0.071inch in height.
CTS CB3-3C-16M6667 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 16.6667MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-16M6667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
