
This is a surface mount crystal oscillator with a standard frequency of 33.5544 MHz and a frequency stability of ±50 ppm. It has a load capacitance of 50 pF and a maximum symmetry of 55 degrees. The oscillator operates over a supply voltage range of 4.5 to 5.5 volts and a temperature range of -20 to 70 degrees Celsius. It is packaged in a 4-pin ceramic surface mount device with a seated plane height of 1.8 mm.
CTS CB3-3C-33M554400 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 5.08 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 33.5544MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS CB3-3C-33M554400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.