
This SMD/SMT oscillator operates at a frequency of 6.176 MHz with a stability of 50 ppm. It is designed to function within a temperature range of -20°C to 70°C and can supply up to 25 mA at 5V. The oscillator is packaged in a surface mount configuration and is lead-free. It is compliant with RoHS regulations.
CTS CB3-3C-6M1760 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6.176MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Frequency | 6.176 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-3C-6M1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.