The CB3-5V 14.7456MHz SMD oscillator features a frequency of 14.7456MHz with a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 5V. The oscillator is packaged in a surface mount package with a height of 0.071inch and a width of 0.197inch. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
CTS CB3-5I-14M7456 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 14.7456MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-14M7456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.