CTS CB3-5I-18M4320 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Frequency | 18.432MHz |
| Load Capacitance | 50pF |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3-5I-18M4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.