CTS CB3LV-2I-18M7500 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 18.75MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-2I-18M7500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.