The CB3LV series is a low-cost, low-voltage clock oscillator employing the latest IC technology to provide HCMOS/TTL compatible outputs with low phase jitter. It features a ceramic surface mount package and supports fundamental or 3rd overtone crystal designs for high-frequency stability.
CTS CB3LV-3C-10M000000 technical specifications.
| Frequency | 10.000000MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±50ppm |
| Operating Temperature Range | 0 to +70°C |
| Output Type | HCMOS/TTL |
| Current - Supply (Max) | 25mA |
| Size / Dimension | 7.00 x 5.00mm |
| Height - Seated (Max) | 1.8mm |
| Output Duty Cycle | 45/55% |
| Rise/Fall Time | 10ns |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CTS CB3LV-3C-10M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.