CTS CB3LV-3C-16M0000-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-16M0000-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.