
The CB3LV-3C-19M4400 is a 19.44MHz crystal oscillator with a CSMD package and surface mount termination. It operates within a temperature range of -20°C to 70°C and has a frequency stability of 50ppm. The oscillator has a current rating of 7mA and a maximum supply current of 12mA when operating at 3.3V. It is lead-free and RoHS compliant, packaged in tape and reel format.
CTS CB3LV-3C-19M4400 technical specifications.
| Package/Case | CSMD |
| Current Rating | 7mA |
| Depth | 5mm |
| Frequency | 19.44MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-19M4400 to view detailed technical specifications.
No datasheet is available for this part.