The CB3LV series is a low-cost, low-voltage clock oscillator that supports HCMOS and TTL outputs. It features a ceramic surface mount package (SMD) utilizing fundamental and 3rd overtone crystal designs. This specific part provides a stable 30MHz frequency with a frequency stability of ±50ppm over a standard operating temperature range of -20°C to +70°C. It includes an standard output enable function and is designed for low phase jitter performance.
CTS CB3LV-3C-30M000000 technical specifications.
| Frequency | 30MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage (Vcc) | 3.3V |
| Operating Temperature Range | -20 to +70°C |
| Output Type | HCMOS/TTL |
| Output Duty Cycle | 45/55% |
| Phase Jitter | 0.5 typicalps |
| Supply Current (Max) | 25mA |
| Rise/Fall Time (Max) | 10ns |
| Dimensions | 7.0 x 5.0 x 1.8mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CTS CB3LV-3C-30M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.