HCMOS/TTL Output Clock Oscillator, 40MHz Nom, GREEN, CERAMIC, SMALL, 4 PIN
CTS CB3LV-3C-40M0000-T technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-40M0000-T to view detailed technical specifications.
No datasheet is available for this part.