
The CB3LV-3C-44M9600 is a surface mount oscillator with a frequency of 44.96MHz and a stability of 50ppm. It operates at a supply voltage of 3.3V and a maximum supply current of 40mA. The oscillator is designed to function within a temperature range of -20°C to 70°C. It is packaged in a SMD/SMT package and is available on tape and reel. The oscillator is RoHS compliant and does not have radiation hardening.
CTS CB3LV-3C-44M9600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 44.96MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-44M9600 to view detailed technical specifications.
No datasheet is available for this part.