CTS CB3LV-3C-48M000000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Frequency | 48 MHz |
| Operating Supply Voltage | 3.3V |
| Series | CB3LV |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-48M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.