3.3Vdc crystal oscillator operating from -20°C to 70°C with a nominal supply voltage of 3.3Vdc and a range of 2.97Vdc to 3.63Vdc. Delivers a stable 50MHz frequency with a tight tolerance of 50ppm. This electronic component provides reliable frequency control for various applications.
CTS CB3LV-3C-50M000000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS CB3LV-3C-50M000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.