CTS CB3LV-3C-66M6667 technical specifications.
| Package/Case | CSMD |
| Frequency | 66.6667MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3LV-3C-66M6667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.