The CB3LV-3C-68M2000 is a surface-mount oscillator from CTS, operating within a temperature range of -20°C to 70°C. It features a frequency of 68.2MHz and a stability of 50ppm. This oscillator is designed for use with a 3.3V supply voltage and has a maximum supply current of 40mA. The device is packaged in a tape and reel format and is RoHS compliant.
CTS CB3LV-3C-68M2000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 68.2MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-68M2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.