
This 6.176MHz oscillator features a frequency stability of 50ppm and operates at a supply voltage of 3.3V with a maximum supply current of 12mA. It is designed for surface mount applications and is packaged in a tape and reel format. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS CB3LV-3C-6M1760 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 6.176MHz |
| Frequency Stability | 50ppm |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3C-6M1760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.