The CB3LV is a low-cost, low-voltage clock oscillator supporting HCMOS/TTL output. It is housed in a 7.0x5.0mm ceramic surface mount package and utilizes fundamental or 3rd overtone crystal designs for high stability and low phase jitter.
CTS CB3LV-3C-7M372800 technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -20 to +70°C |
| Output Type | HCMOS/TTL |
| Supply Current (Max) | 20mA |
| Phase Jitter | < 1.0ps |
| Output Load | 15pF |
| RoHS | Compliant |
| REACH | Candidate List Declared |
Download the complete datasheet for CTS CB3LV-3C-7M372800 to view detailed technical specifications.
No datasheet is available for this part.