Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CTS

CB3LV-3C-8M0000-T

Datasheet
CTS

CB3LV-3C-8M0000-T

CB3LV Series 8 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

Frequency8MHz
PackageSMD/SMT
Quick Jump:

Technical Specifications

CTS CB3LV-3C-8M0000-T technical specifications.

General

Package/Case
SMD/SMT
Frequency
8MHz
Frequency Stability
50ppm
Lead Free
Lead Free
Load Capacitance
50pF
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Operating Frequency
8 MHz
Operating Supply Voltage
3.3V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

CTS CB3LV-3C-8M0000-T Datasheet

Download the complete datasheet for CTS CB3LV-3C-8M0000-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com