CTS CB3LV-3I-33M333300 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Frequency | 33.3333 MHz |
| Operating Supply Voltage | 3.3V |
| Series | CB3LV |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-3I-33M333300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.