CTS CB3LV-3I-70M0000 technical specifications.
| Package/Case | CSMD |
| Frequency | 70MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3LV-3I-70M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.