CTS CB3LV-5C-100M0000 technical specifications.
| Contact Plating | Gold |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5C-100M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.